| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879129-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.21 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879129-7 |
7-1879129-7
Specifications
Detailed Description
Enhance precision in your electronic designs with this ultra-compact RN 0402 thin film resistor. With a resistance of 2.21 KΩ and a tolerance of 0.1%, it guarantees accurate performance in even the most demanding applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers reliable functionality while its 10PPM temperature coefficient ensures stability across varying environmental conditions. Designed for surface mount installation, its compact 1 x .5 x .3 mm dimensions make it ideal for space-constrained PCB layouts. Trust in its quality construction and solder termination for lasting durability in your projects. (Word count: 99)

