| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879130-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879130-1 |
7-1879130-1
Specifications
Detailed Description
Enhance circuit precision with our RN 0402 4.64 KΩ Thin Film Precision Resistor, boasting a tolerance of 0.1% and a temperature coefficient of 10PPM. This surface mount component is designed for optimal performance, with a power rating of .063 W and a rated voltage of 25 V. Its compact dimensions of 1 x .5 x .3 mm make it suitable for space-constrained applications. With solder termination, it ensures secure and reliable connection for seamless integration. Perfect for a variety of electronic projects, this resistor guarantees accuracy and stability in signal processing.

