| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879130-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879130-9 |
7-1879130-9
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this cutting-edge RN 0402 4K99 0.1% 10PPM CUT LE resistor. Measuring just 1 x .5 x .3 mm, it's designed for seamless surface mount integration, perfect for compact electronic applications. With a resistance of 4.99 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Rated for 25 V and with a power rating of .063 W, it guarantees efficiency without compromising on quality. Trust in its solder termination and 10PPM temperature coefficient for stable and long-lasting operation. Upgrade your components with this essential Surface Mount Resistor.

