| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879131-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879131-0 |
7-1879131-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge RN 0402 10K2 0.1% 10PPM Thin Film Precision Resistor. Measuring just 1 x .5 x .3 mm, it boasts a compact size while delivering a power rating of .063 W and a resistance of 10.2 KΩ with a tolerance of .1%. With a rated voltage of 25 V and surface mount termination, it ensures efficient and reliable performance. This essential component, designed for applications demanding high accuracy, is a must-have for any electronics enthusiast or professional. Elevate your projects with the unparalleled quality of this Surface Mount Resistor.

