| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879133-0 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 4.64 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879133-0 |
7-1879133-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 4K64 0.1% 10PPM 1K RL resistor. Measuring just 1.55 x .8 x .45 mm, it's a compact yet powerful component with a resistance of 4.64 KΩ and a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .063 W, it's designed for efficient performance. This Surface Mount resistor, with solder termination, is easy to install and perfect for a wide range of applications. Compliant with RoHS regulations, it's not only high-quality but also environmentally friendly. Upgrade your circuits with this Thin Film element, guaranteed to meet your precision needs.

