| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879133-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879133-1 |
7-1879133-1
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RN 0603 thin film resistor. With a resistance of 4.75 KΩ and a tolerance of .1%, it ensures accurate performance. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, makes it ideal for surface mount applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality. With solder termination and a temperature coefficient of 10PPM, this resistor guarantees stability under varying conditions. Trust in its quality construction for efficient circuitry in your designs, provided by our Surface Mount Resistors line.

