| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879133-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.87 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879133-2 |
7-1879133-2
Specifications
Detailed Description
Enhance your electronic projects with the RN 0603 4K87 0.1% precision resistor, a high-quality component designed for optimal performance. With a resistance of 4.87 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate and reliable operation. Its thin film element type and low power rating of .063 W make it ideal for applications requiring precision and efficiency. Measuring just 1.55 x .8 x .45 mm, this compact resistor is easy to integrate into your circuit design. With a rated voltage of 50 V and solder termination type, it offers versatility for various electronic setups. Trust in its quality construction for consistent results in your projects.

