| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879133-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 4.99 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879133-3 |
7-1879133-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RN 0603 4.99 KΩ 0.1% Thin Film Precision Resistor. Designed for surface mount applications, this resistor offers reliable performance with a power rating of .063 W and a tolerance of .1%. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Measuring just 1.55 x .8 x .45 mm, it is compact yet efficient, making it ideal for space-constrained designs. Trust in its quality for your projects, as it meets RoHS compliance standards. With its exceptional characteristics, it is the perfect choice for maintaining accurate resistance levels in your circuits.

