| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879133-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 5.23 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879133-5 |
7-1879133-5
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 5K23 0.1% 10PPM 1K RL resistor. Specially designed for surface mount applications, it offers a resistance of 5.23 KΩ with a tolerance of .1%. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in a compact 1.55 x .8 x .45 mm package. Crafted with thin film technology, it guarantees accuracy and stability in diverse electronic setups. Trust this precision resistor for your projects requiring high performance and tight specifications. Compliance with RoHS regulations further underscores its quality and environmental responsibility.

