| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879133-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 5.76 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879133-9 |
7-1879133-9
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, designed for optimal performance in surface mount applications. This RN 0603 resistor boasts a resistance of 5.76 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element construction guarantees high precision, while the low power rating of .063 W and rated voltage of 50 V make it suitable for a variety of circuitry. With solder termination and compact 0603 size, measuring just 1.55 x .8 x .45 mm, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for efficient and effective electronic solutions.

