| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879134-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 57.6 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879134-4 |
7-1879134-4
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 57.6 KΩ surface mount resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this chip resistor is suitable for a wide range of electronic devices. Measuring just 1.55 x .8 x .45 mm, it is compact and easy to integrate onto PCBs. The solder termination type facilitates secure and reliable installation. Crafted with a thin film element, it guarantees stability and durability. Whether for industrial, automotive, or consumer electronics, this precision resistor is a vital component for maintaining signal integrity.

