| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879134-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 59 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879134-5 |
7-1879134-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 59K 0.1% 10PPM 1K RL resistor. Measuring 1.55 x .8 x .45 mm in size, this thin film resistor offers a resistance of 59 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance. With solder termination and surface mount mounting style, it's easy to integrate into your designs. Compliant with RoHS regulations, it's also environmentally friendly. Ideal for various applications requiring high precision, it's a valuable addition to any project.

