| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879138-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 9.09 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879138-3 |
7-1879138-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 9.09 KΩ surface mount resistor. Designed with a thin film element, it offers exceptional accuracy with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is ideal for demanding applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it is easy to integrate onto circuit boards. Whether you're a hobbyist or a professional, this component is a reliable choice for maintaining signal integrity. Non-RoHS compliant.

