| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879160-0 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.15 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879160-0 |
7-1879160-0
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 7.15 Ω and a tolerance of 0.1%. Designed for reliable power management, it boasts a power rating of 0.1 W and a rated voltage of 100 V. The thin film element ensures accuracy, while its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. With a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. Ideal for a wide range of applications, this resistor is a valuable component for any electronics project.

