| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879160-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 7.32 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879160-2 |
7-1879160-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 0805 in size with a power rating of .1 W, it boasts a resistance of 7.32 Ω with a tight tolerance of .1%. Designed for surface mount applications, it ensures seamless integration into your electronic setups. Operating at a rated voltage of 100 V, this thin film resistor guarantees reliability and accuracy in signal processing. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it offers convenience in installation. Elevate your projects with this high-quality component, a must-have for any electronics enthusiast.

