7-1879160-5

Heilind Number:AMP7-1879160-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879160-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 7R68 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879160-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:7.68 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879160-5

Detailed Description

Improve the precision and efficiency of your electronic circuits with our RN 0805 chip resistor. With a resistance of 7.68 Ω and a tolerance of 0.1%, this thin film resistor offers reliable performance in a compact 0805 package. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to install on your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor meets industry standards for environmental friendliness and accuracy. Upgrade your devices with this high-quality component from our Surface Mount Resistors collection.