7-1879208-0

Heilind Number:AMP7-1879208-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879208-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 7K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879208-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:7.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879208-0

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0402 7K5 0.1% 25PPM 1K RL resistor. With a resistance of 7.5 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. Designed for surface mount installation, it features solder termination and a compact 0402 size. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers efficient power management. Crafted with thin film technology, it guarantees high-quality performance. Non-RoHS compliant. Elevate your electronics with this essential component.