7-1879208-2

Heilind Number:AMP7-1879208-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879208-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 9K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879208-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:9.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879208-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 Thin Film Surface Mount Resistor. Measuring just 1 x .5 x .3 mm, this compact component offers a resistance of 9.1 KΩ with a tight tolerance of .1% and a power rating of .063 W. Designed for optimal performance, it boasts a low temperature coefficient of 25PPM and a rated voltage of 25 V. With solder termination and surface mount mounting style, it's easy to integrate into your circuitry. RoHS compliant and part of our extensive range of Surface Mount Resistors, this chip resistor is a must-have for your passive component needs.