7-1879208-4

Heilind Number:AMP7-1879208-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879208-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 11K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879208-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:11 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879208-4

Detailed Description

Enhance your electronic projects with the CPF 0402 Precision Resistor. This high-quality component boasts a resistance of 11 KΩ with a tight tolerance of .1%, ensuring accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable functionality in various circuit applications. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 1 x .5 x .3 mm save valuable space on your PCB. Crafted with a thin film element, it offers superior stability and performance over time. RoHS compliant and supplied in 1K reel packaging, this resistor is not only efficient but also environmentally friendly. Perfect for professional and DIY electronics projects, it's a must-have for any engineer or hobbyist seeking precision and quality in their designs.