7-1879208-6

Heilind Number:AMP7-1879208-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879208-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 13K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879208-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:13 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879208-6

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 13 KΩ with a tolerance of 0.1%. Its thin film element ensures reliable performance, while the surface mount termination type offers seamless integration. Rated for 25 V and with a power rating of .063 W, this chip resistor is ideal for applications requiring high precision and stability. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a compact yet essential component for your circuit design needs.