7-1879211-9

Heilind Number:AMP7-1879211-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879211-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 11K8 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879211-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:11.8 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879211-9

Detailed Description

Enhance precision in your electronic designs with this CPF 0402 thin film surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a power rating of 0.063 W and a resistance of 11.8 KΩ with a tight tolerance of 0.1%. Engineered for reliability, it boasts a low temperature coefficient of 25PPM, ensuring stable performance in diverse applications. With solder termination and surface mount capability, installation is convenient. This high-quality component, compliant with RoHS regulations, is ideal for demanding environments where accuracy is paramount. Elevate your projects with the exceptional precision of this chip resistor.