7-1879212-0

Heilind Number:AMP7-1879212-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879212-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 11R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879212-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:11.8 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879212-0

Detailed Description

Enhance your circuitry with a precision resistor that guarantees optimal performance. Measuring 0402 in size, this CPF resistor boasts a resistance of 11.8 Ω with a tolerance of 0.1% and a low temperature coefficient of 25PPM. Its thin film element construction ensures accuracy, while its solder termination makes for easy surface mount installation. Operating at a rated voltage of 25V with a power rating of 0.063W, it's suitable for a variety of applications. ROHS compliance adds to its appeal as a reliable component in electronic assemblies. Upgrade to this high-quality resistor for seamless integration and consistent results in your projects.