7-1879212-2

Heilind Number:AMP7-1879212-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879212-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 12R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879212-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:12.4 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879212-2

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0402 12R4 thin film resistor. Measuring just 1 x .5 x .3 mm in size, it's perfect for compact designs that demand high performance. With a resistance of 12.4 Ω and a tolerance of .1%, this resistor ensures accurate and stable operation. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a variety of applications. Its surface mount termination type makes for easy installation, while its 25PPM temperature coefficient guarantees consistent performance over a wide range of operating conditions. Trust in the quality of this component for your next project.