7-1879212-3

Heilind Number:AMP7-1879212-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879212-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 12R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879212-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:12.7 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879212-3

Detailed Description

Enhance your electronic circuitry with our ultra-precise CPF 0402 resistor. This tiny yet powerful component, featuring a resistance of 12.7 Ω with a tolerance of .1%, is designed for optimal performance in high-precision applications. With a power rating of .063 W and a rated voltage of 25 V, it ensures reliable operation under varying conditions. The thin film element guarantees stability and accuracy, while the surface mount termination type facilitates easy installation. Measuring just 1 x .5 x .3 mm, it's perfect for compact designs where space is at a premium. Trust in the quality of our Surface Mount Resistors to elevate your projects to the next level.