7-1879213-0

Heilind Number:AMP7-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 154R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879213-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 154Ω resistor. Featuring a thin film element, it guarantees reliable performance with a tolerance of 0.1%. Its compact 0402 size and surface mount design make it easy to integrate into your circuit board, measuring just 1 x 0.5 x 0.3mm. With a power rating of 0.063W and a rated voltage of 25V, this resistor is suitable for various applications. Trust in its high-quality construction for consistent and accurate resistance, essential for efficient electronic operations. Compliance with RoHS standards ensures environmental responsibility. Upgrade your components with this essential precision resistor.