7-1879213-1

Heilind Number:AMP7-1879213-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879213-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 158R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879213-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:158 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879213-1

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0402 thin film precision resistor. With a resistance of 158 Ω and a tolerance of 0.1%, this resistor ensures accurate performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it is suitable for a wide range of applications. Its compact 0402 size, measuring just 1 x .5 x .3 mm, makes it ideal for surface mount installations. Crafted with solder termination, this component guarantees secure connectivity. Trust in its 25PPM stability and 1K RL packaging for consistent and reliable operation. Upgrade your designs with this essential component.