7-1879213-2

Heilind Number:AMP7-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 162R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879213-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879213-2

Detailed Description

Enhance precision in your electronic circuits with our CPF 0402 162Ω 0.1% Thin Film Precision Resistor. Designed for surface mount installation, this compact resistor boasts a power rating of .063W and a low temperature coefficient of 25PPM. With a rated voltage of 25V, it ensures reliable performance in diverse applications. Its solder termination type facilitates easy integration onto PCBs, while its compact 0402 size (1 x .5 x .3mm) saves valuable board space. Meeting stringent quality standards, this resistor guarantees accurate resistance values with a tolerance of 0.1%. Whether you're working on high-frequency circuits or precision instruments, this Surface Mount Resistor is an essential component for achieving optimal performance.