7-1879213-3

Heilind Number:AMP7-1879213-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879213-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 165R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879213-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:165 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879213-3

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for reliable performance. With a resistance of 165 ohms and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a rated voltage of 25V and a power rating of .063W, this surface mount resistor is suitable for various applications. The solder termination type and compact 0402 size make it easy to integrate onto circuit boards. RoHS compliant and designed for durability, it meets high-quality standards for electronic components. Upgrade your designs with this essential component from our Surface Mount Resistors collection.