7-1879213-6

Heilind Number:AMP7-1879213-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879213-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 178R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879213-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:178 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879213-6

Detailed Description

Enhance your circuitry with this precision CPF 0402 resistor, boasting a resistance of 178 ohms with a tolerance of 0.1%. Its thin film element ensures accurate performance, while a low power rating of .063 W and a rated voltage of 25 V make it suitable for various applications. Designed for surface mount installation, this resistor measures 1 x .5 x .3 mm and features solder termination. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Upgrade your electronic projects with the reliability of this high-quality component.