7-1879213-9

Heilind Number:AMP7-1879213-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879213-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 191R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879213-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:191 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879213-9

Detailed Description

Enhance circuit precision with our CPF 0402 thin film precision resistor. Measuring just 1 x .5 x .3 mm, this surface-mount resistor offers a resistance of 191 ohms with a tolerance of 0.1%. Operating at a rated voltage of 25V and a power rating of .063W, it ensures reliable performance in demanding applications. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range of temperatures. Ideal for high-precision electronics, this component is RoHS compliant, meeting environmental standards. Trust in its quality for your surface mount resistor needs.