7-1879214-0

Heilind Number:AMP7-1879214-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879214-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K91 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879214-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879214-0

Detailed Description

Enhance your circuitry with our precision CPF 0402 1K91 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this thin film element boasts a resistance of 1.91 KΩ and a power rating of .063 W, making it ideal for high-accuracy applications. With a tolerance of .1% and rated voltage of 25 V, it guarantees reliable performance. Its surface mount termination type facilitates easy installation, while its RoHS compliance underscores our commitment to sustainability. Upgrade your design with this essential component from our Surface Mount Resistors collection.