7-1879218-6

Heilind Number:AMP7-1879218-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879218-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 316R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879218-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:316 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879218-6

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 thin film surface mount resistor. With a resistance of 316 ohms and a tolerance of 0.1%, it provides reliable performance for demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a wide range of circuit designs. Its solder termination type and compact 0603 size make it easy to install on your PCB. RoHS compliant and designed for surface mount assembly, this resistor is an essential component for achieving accuracy and stability in your electronic projects.