7-1879221-1

Heilind Number:AMP7-1879221-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879221-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8R25 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879221-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.25 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879221-1

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 surface mount resistor. Featuring a resistance of 8.25 Ω with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees reliability, while the low power rating of .063 W and rated voltage of 50 V make it suitable for various circuit designs. With a compact size of 1.55 x .8 x .45 mm and solder termination, it's easy to integrate onto your PCB. Trust in its quality for consistent and stable operation, ideal for professional electronic assemblies.