7-1879221-2

Heilind Number:AMP7-1879221-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879221-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8R45 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879221-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:8.45 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879221-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0603 Surface Mount Resistor. Measuring 1.55 x .8 x .45 mm, this compact chip resistor boasts a tolerance of .1% and a resistance of 8.45 Ω, ensuring accurate performance. Its thin film element and solder termination type make it ideal for surface mount applications, with a power rating of .063 W and a rated voltage of 50 V. With 1K pieces in a reel, it's a convenient choice for high-volume production. Trust in the quality of our Surface Mount Resistors for dependable circuit protection.