7-1879221-3

Heilind Number:AMP7-1879221-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879221-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8R66 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879221-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.66 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879221-3

Detailed Description

Enhance your circuit precision with our CPF 0603 8.66Ω thin film surface mount resistor. Boasting a tolerance of .1% and a low power rating of .063 W, this component ensures accurate and reliable performance in demanding applications. With a rated voltage of 50 V and RoHS compliance, it meets international standards for environmental responsibility. The compact 0603 size and solder termination make it easy to integrate onto your PCB. Trust in the quality of our precision resistor for consistent and stable operation in your electronic designs.