7-1879221-6

Heilind Number:AMP7-1879221-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879221-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 9R31 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879221-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:9.31 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879221-6

Detailed Description

Enhance your circuitry with this precision CPF 0603 thin film resistor, boasting a resistance of 9.31 Ω with a tolerance of 0.1%. Designed for high-performance applications, it offers a power rating of .063 W and a rated voltage of 50 V. The surface mount termination type ensures easy installation, while its compact 0603 size fits seamlessly into your setup. With a low temperature coefficient of 25PPM, this resistor guarantees stable and reliable operation. Upgrade your electronic projects with this essential component, ideal for demanding environments.