7-1879221-8

Heilind Number:AMP7-1879221-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879221-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 9R76 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879221-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:9.76 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879221-8

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. With a resistance of 9.76 Ω and a tolerance of 0.1%, it guarantees accuracy in your circuitry. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance. The thin film element and solder termination type make it suitable for surface mount applications. Measuring 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in its 25PPM stability for consistent results. Perfect for demanding industrial environments, this resistor is a vital component for maintaining circuit integrity.