7-1879221-9

Heilind Number:AMP7-1879221-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879221-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 10R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879221-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879221-9

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0603 thin film surface mount resistor. Boasting a resistance of 10.2 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM, this component ensures accurate performance in your designs. Operating at a power rating of .063 W and suitable for use up to 50 V, it guarantees reliable functionality. Its compact 0603 size and solder termination make it easy to mount on PCBs, saving valuable space in your systems. RoHS compliant and meticulously crafted, this precision resistor is a dependable choice for a wide range of applications. Elevate the performance of your devices with this high-quality component.