7-1879222-2

Heilind Number:AMP7-1879222-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879222-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 113R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879222-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879222-2

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor, delivering exceptional performance in a compact 0603 size package. With a resistance of 113 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, installation is quick and easy. Trust in the quality of our Surface Mount Resistors for your electronic design needs.