7-1879222-4

Heilind Number:AMP7-1879222-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879222-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 118R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879222-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:118 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879222-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. With a resistance of 118 Ω and a tolerance of 0.1%, it ensures reliable performance. Operating at a rated voltage of 50 V and a power rating of .063 W, this component is ideal for demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, it meets environmental standards while delivering stable operation. Trust this precision resistor for your critical circuitry needs.