7-1879222-5

Heilind Number:AMP7-1879222-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879222-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 121R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879222-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:121 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879222-5

Detailed Description

Enhance circuit precision with our CPF 0603 surface mount resistor, boasting a resistance of 121Ω and a tolerance of 0.1%. This thin film resistor ensures reliable performance with a low power rating of .063 W and a rated voltage of 50 V. Designed for easy solder mounting, it measures 1.55 x .8 x .45 mm, making it ideal for compact electronic devices. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Trust in its quality for your precision applications. (112 words)