7-1879223-2

Heilind Number:AMP7-1879223-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K43 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879223-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879223-2

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor, meticulously crafted with a thin film element for optimal performance. This surface mount component boasts a resistance of 1.43 KΩ with a tolerance of .1%, ensuring accuracy in circuitry. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable functionality. With a compact size code of 0603 and solder termination type, it seamlessly integrates onto PCBs. RoHS compliant and featuring a low temperature coefficient of resistance (25PPM), this resistor is ideal for demanding applications where stability and precision are paramount. Upgrade your designs with the assurance of quality from our Surface Mount Resistors collection.