7-1879223-7

Heilind Number:AMP7-1879223-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879223-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879223-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.65 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879223-7

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it is compact yet powerful, with a resistance of 1.65 KΩ and a tolerance of 0.1%. Operating at a rated voltage of 50 V and a power rating of 0.063 W, it ensures reliable performance even in demanding applications. Its thin film element type and solder termination make it easy to install, while its low temperature coefficient of 25PPM guarantees stability over time. Perfect for a wide range of electronic devices, this resistor is a must-have for any project requiring precise and consistent resistance levels.