7-1879224-2

Heilind Number:AMP7-1879224-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879224-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 19K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879224-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:19.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879224-2

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 19.1 KΩ with a tolerance of .1%. Its thin film element ensures accurate and reliable operation, while its compact 0603 size and surface mount termination make it ideal for space-constrained applications. With a power rating of .063 W and a rated voltage of 50 V, this resistor is designed for efficiency and durability. RoHS compliant and supplied in a 1K reel, it is a dependable choice for your electronic projects.