7-1879225-3

Heilind Number:AMP7-1879225-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879225-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 255K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879225-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:255 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879225-3

Detailed Description

Enhance precision in your electronic projects with this 0603 surface mount resistor. With a resistance of 255KΩ, it offers reliable performance with a tolerance of 0.1% and low temperature coefficient of 25PPM. The thin film element ensures accuracy, while the solder termination type makes installation a breeze. Operating at a power rating of .063 W and rated for 50 V, it's suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, this compact component is designed for space-constrained PCB layouts. Trust in its quality, as it complies with RoHS standards.