7-1879225-4

Heilind Number:AMP7-1879225-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879225-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 261K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879225-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:261 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879225-4

Detailed Description

Enhance your electronic projects with this precision resistor, crafted with a thin film element for optimal performance. Measuring 0603 in size, it offers a resistance of 261 KΩ with a tolerance of 0.1%. Designed for surface mount installation, it boasts a compact form factor of 1.55 x .8 x .45 mm, making it suitable for space-constrained applications. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable operation. Each pack contains 1,000 resistors, ideal for bulk use. Upgrade your circuitry with this high-quality component.