| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879225-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879225-7 |
7-1879225-7
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1.55 x .8 x .45 mm and boasting a power rating of .063 W, it ensures reliable operation in compact spaces. With a resistance of 280 KΩ and tolerance of .1%, it delivers accurate results every time. Operating at a rated voltage of 50 V, it's suitable for a wide range of applications. Featuring a thin film element and solder termination, it guarantees durability and efficiency in surface mount installations. Trust in its superior quality for your electronic projects. Note: This product is not RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879217-5 | CPF 0603 200K 0.1% 25PPM 1K RL | ![]() |


