7-1879225-9

Heilind Number:AMP7-1879225-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879225-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 294K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879225-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:294 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879225-9

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it offers a resistance of 294 KΩ with a remarkable tolerance of 0.1% and low temperature coefficient of 25 PPM. This thin film resistor is designed for high-performance applications, featuring a power rating of .063 W and a rated voltage of 50 V. With solder termination and RoHS compliance, it's ideal for environmentally conscious projects. Trust in its reliability and accuracy for your electronic designs.