7-1879226-2

Heilind Number:AMP7-1879226-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879226-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 69K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879226-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:69.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879226-2

Detailed Description

Enhance circuit performance with this precision CPF 1206 resistor, boasting a resistance of 69.8 KΩ with a tolerance of 0.1%. Engineered with a thin film element, it ensures accurate signal control in a compact 1206 size. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor guarantees reliable performance. With solder termination and ROHS compliance, it's ideal for a range of applications requiring high precision and stability. Upgrade your electronic designs with this essential component from our Surface Mount Resistors collection.