7-1879226-5

Heilind Number:AMP7-1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 78K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879226-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:78.7 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879226-5

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 1206 Thin Film Chip Resistor. This compact component boasts a resistance of 78.7 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your designs. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. With surface mount termination and dimensions of 3.1 x 1.55 x 0.55 mm, it's easy to integrate into your PCB layout. Trust in its low temperature coefficient of ±25PPM for stable operation over time. Perfect for demanding electronics projects, this resistor is a vital component for achieving precise and efficient performance.